The 24LCS22AT-I/SNG is an 8-bit industrial EEPROM IC with 256 words of memory. It operates on a supply voltage of 2.5 to 5.5V and has a maximum clock frequency of 100kHz. The device is available in a 3.9mm x 4.9mm SOIC-8 package, compliant with RoHS regulations. It has a temperature range of -40 to 85°C and is suitable for industrial applications.
Sign in to ask questions about the Microchip 24LCS22AT-I/SNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LCS22AT-I/SNG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LCS22AT-I/SNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.