
2Kb I2C/2-Wire Serial EEPROM for surface mount applications. Features 256 x 8 organization, 3500ns maximum access time, and operates with a supply voltage range of 2.2V to 5.5V. This SOIC-packaged memory component offers a maximum frequency of 100kHz and is RoHS compliant. Ideal for embedded systems requiring reliable non-volatile data storage.
Sign in to ask questions about the Microchip 24LCS52T/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LCS52T/SN technical specifications.
| Access Time | 5ms |
| Access Time-Max | 3500ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LCS52T/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
