
2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8, offers a maximum operating frequency of 100kHz and a fast access time of 3500ns. This surface mount device, housed in a TSSOP package, operates within a supply voltage range of 2.2V to 5.5V. Featuring write protection and a write cycle time of 5ms, it is RoHS compliant and lead-free, suitable for temperatures from 0°C to 70°C.
Sign in to ask questions about the Microchip 24LCS52T/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LCS52T/ST technical specifications.
| Access Time | 5ms |
| Access Time-Max | 3500ns |
| Package/Case | TSSOP |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LCS52T/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
