
2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8, featuring a 900ns access time and a maximum operating frequency of 400kHz. This surface mount component utilizes a SOIC package with tin/matte contact plating, measuring 4.9mm in length, 3.9mm in width, and 1.25mm in height. It operates from a 1.5V to 3.6V supply voltage range, with a nominal 3.3V, and supports write protection. RoHS compliant and lead-free, this EEPROM is suitable for a wide temperature range of -20°C to 85°C.
Microchip 24VL024H/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 1.25mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 3.6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 3.6V |
| Termination | SMD/SMT |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24VL024H/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
