
2Kb I2C/2-Wire Serial EEPROM, 256 x 8 organization, offering 3500ns access time. Features a 400kHz maximum frequency, 1.5V to 3.6V operating supply voltage range, and 3.6V programming voltage. Packaged in a TDFN-8 surface mount package with gold contact plating. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip 24VL024T/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24VL024T/MNY technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3.5us |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 0.73mm |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 3.3V |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 3.6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 3.6V |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24VL024T/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
