
2Kb I2C/2-Wire Serial EEPROM with 256 x 8 organization. Features a 3.5µs access time and operates at frequencies up to 400kHz. Surface mountable in a SOT-23 package with gold contact plating. Supports a supply voltage range of 1.5V to 3.6V, with a nominal 3.3V operation. Includes write protection and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 24VL025T/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 3500ns |
| Access Time-Max | 3.5us |
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 1.1mm |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 3.6V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 3.6V |
| Termination | SMD/SMT |
| Width | 1.63mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24VL025T/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
