This 8-pin TSSOP-8 industrial EEPROM from Microchip features 64K words of memory, a supply voltage range of 2.5V to 3V, and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a JEDEC package code of R-PDSO-G8. It has a maximum clock frequency of 10 MHz and is available in a 4.40 mm, RoHS compliant, plastic package.
Microchip 25A512-I/ST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25A512-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.