The 25A512T-I/ST is an 8-bit EEPROM memory IC with a supply voltage range of 2.5V to 3V. It has a memory capacity of 64,000 words and a JEDEC package code of R-PDSO-G8. The device is available in a TSSOP-8 package, which is 4.4mm in length and 3mm in width. The operating temperature range is from -40°C to 85°C, making it suitable for industrial applications. The device is compliant with RoHS regulations.
Microchip 25A512T-I/ST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25A512T-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.