This industrial-grade EEPROM features 128 words of memory and operates over a supply voltage range of 1.8V to 5.5V. The device is packaged in a 2 x 3 mm, 0.90 mm height DFN-8 package, which is compliant with RoHS standards. The EEPROM has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It consumes a maximum supply current of 5 μA and has a maximum standby current of 1 nA. The device can operate at a maximum clock frequency of 3 MHz.
Microchip 25AA010A-I/MC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.005 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.