
1Kb SPI serial EEPROM for surface mount applications. Features 128 x 8 organization with a 50ns access time. Operates from 1.8V to 5.5V with a maximum frequency of 10MHz. Packaged in a 3mm x 3mm MSOP with tin/matte contact plating. RoHS compliant and suitable for industrial temperature ranges (-40°C to 85°C).
Sign in to ask questions about the Microchip 25AA010A-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA010A-I/MS technical specifications.
| Access Time | 50ns |
| Access Time-Max | 100ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 10MHz |
| Height | 0.85mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA010A-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.