
1Kb SPI bus serial EEPROM with 128 x 8 organization. Features a 50ns access time and operates at up to 10MHz. This through-hole component is housed in a PDIP-8 package with tin, matte contact plating. It supports a wide operating voltage range from 1.8V to 5.5V and includes write protection.
Sign in to ask questions about the Microchip 25AA010A-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA010A-I/P technical specifications.
| Access Time | 50ns |
| Access Time-Max | 100ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 10MHz |
| Height | 3.3mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | Through Hole |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA010A-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
