
1Kb SPI serial EEPROM with 128 x 8 organization. Features 50ns access time, operating at up to 10MHz. Surface mount DFN-8 package (2mm x 3mm x 0.95mm) with a wide operating voltage range of 1.8V to 5.5V. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip 25AA010AT-I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA010AT-I/MC technical specifications.
| Access Time | 50ns |
| Access Time-Max | 100ns |
| Package/Case | DFN |
| Density | 1Kb |
| Frequency | 10MHz |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA010AT-I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
