
1Kb SPI serial EEPROM with 128x8 organization. Features 50ns access time, operating from 1.8V to 5.5V with a 5V nominal supply. Surface mountable in a 6-pin SOT-23 package, this RoHS compliant component offers a 10MHz maximum frequency and 5mA supply current. Includes write protection and operates within a -40°C to 85°C temperature range.
Microchip 25AA010AT-I/OT technical specifications.
| Access Time | 50ns |
| Access Time-Max | 100ns |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 10MHz |
| Height | 1.1mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 1.63mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA010AT-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
