
1Kb SPI serial EEPROM for surface mount applications. Features 128 x 8 organization with a 50ns access time. Operates from 1.8V to 5.5V with a maximum frequency of 10MHz. Packaged in a RoHS compliant, lead-free SOIC package with tin-matte plating. Includes write protection and a write cycle time of 5ms.
Microchip 25AA010AT-I/SN technical specifications.
| Access Time | 50ns |
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA010AT-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
