The 25AA020A-I/MC is an 8-pin industrial EEPROM from Microchip, featuring 256 words of serial memory. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum clock frequency of 10 MHz. The device is packaged in a 2 x 3 mm, 0.90 mm height DFN-8 package, compliant with RoHS regulations. It has a maximum supply current of 5 μA and a standby current of 1 nA, making it suitable for low-power applications. The device operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Microchip 25AA020A-I/MC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.005 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.