
2Kb Serial EEPROM with SPI interface, organized as 256 x 8. Features a 50ns access time and operates at up to 10MHz. This surface mount component is housed in a 3mm x 3mm MSOP package, with a height of 0.85mm. It supports a wide operating voltage range from 1.8V to 5.5V and includes write protection. The component is RoHS compliant and suitable for operation between -40°C and 85°C.
Microchip 25AA020A-I/MS technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | MSOP |
| Density | 2Kb |
| Frequency | 10MHz |
| Height | 0.85mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA020A-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
