
2Kb SPI serial EEPROM for surface mount applications. Features 50ns access time and operates at up to 10MHz. This non-volatile memory component offers a 256 x 8 organization and is housed in a lead-free SOIC package. Supports a wide operating voltage range from 1.8V to 5.5V.
Sign in to ask questions about the Microchip 25AA020A-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA020A-I/SN technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 10MHz |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA020A-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
