Sign in to ask questions about the Microchip 25AA020AT-I/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA020AT-I/MNY technical specifications.
| Access Time-Max | 50ns |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 10MHz |
| Height | 0.75mm |
| Interface | SPI, Serial |
| Length | 2mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Words | 256 |
| Organization | 256X8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA020AT-I/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
