
2Kb SPI serial EEPROM memory, organized as 256 x 8, featuring a 50ns access time and a maximum operating frequency of 10MHz. This surface mount component operates within a voltage range of 1.8V to 5.5V, with a nominal supply voltage of 5V. It is housed in a RoHS compliant TSSOP package and offers write protection.
Sign in to ask questions about the Microchip 25AA020AT-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA020AT-I/ST technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | TSSOP |
| Density | 2Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA020AT-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
