
2Kb Serial EEPROM memory, organized as 256 x 8, features a 50ns access time and operates via SPI interface up to 10MHz. This non-volatile memory supports a wide operating voltage range from 1.8V to 5.5V, with a nominal 5V. Packaged in a compact SOT-23, it is designed for surface mounting with tin-matte contact plating. RoHS compliant and lead-free, this component offers write protection and a maximum operating temperature of 85°C.
Microchip 25AA02E48T-I/OT technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Address Bus Width | 48b |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 10MHz |
| Height | 1.1mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 1.63mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA02E48T-I/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
