
2Kb SPI serial EEPROM for surface mount applications. Features 50ns access time, 10MHz maximum frequency, and a 256 x 8 organization. Operates from 1.8V to 5.5V supply voltage with a nominal 5V. Packaged in a RoHS compliant, lead-free SOIC package with tin matte contact plating. Includes write protection and a 5ms maximum write cycle time.
Sign in to ask questions about the Microchip 25AA02E48T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA02E48T-I/SN technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA02E48T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
