The 25AA02E64-I/SN is an industrial-grade EEPROM with 256 words of memory. It operates over a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 1.8 and 5.5 volts. The device has a maximum supply current of 0.005 amps and a standby current of 0.000001 amps. It is packaged in an 8-pin SOIC package and is compliant with TS 16949 screening level.
Microchip 25AA02E64-I/SN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.005 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25AA02E64-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.