
This industrial-grade EEPROM features 256 words of memory, a supply voltage range of 1.8 to 5.5V, and a maximum clock frequency of 10MHz. It is packaged in an 8-pin SOIC package and is designed for use in industrial environments with operating temperatures ranging from -40°C to 85°C. The device is compliant with the TS 16949 screening level and is suitable for use in a variety of applications, including data storage and system configuration.
Microchip 25AA02UID-I/SN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | TS 16949 |
| Clock Frequency-Max (fCLK) | 10 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25AA02UID-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.