
4Kb SPI serial EEPROM with 512 x 8 organization, featuring a 50ns access time and 10MHz maximum frequency. This surface mount device operates from 1.8V to 5.5V, with a nominal supply voltage of 5V and a supply current of 5mA. The component is housed in a lead-free, RoHS compliant MSOP package with dimensions of 3mm x 3mm x 0.95mm. It supports write protection and has a maximum write cycle time of 5ms.
Sign in to ask questions about the Microchip 25AA040A-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA040A-I/MS technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | MSOP |
| Density | 4Kb |
| Frequency | 10MHz |
| Height | 0.95mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 512 |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA040A-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
