
4Kb SPI serial EEPROM with 512 x 8 organization. Features a 50ns access time and operates at up to 10MHz. Supports a wide supply voltage range from 1.8V to 5.5V, with a typical operating voltage of 5V. Packaged in a through-hole PDIP-8 with dimensions of 9.27mm length, 6.35mm width, and 3.3mm height. This RoHS compliant component offers write protection and operates between -40°C and 85°C.
Sign in to ask questions about the Microchip 25AA040A-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA040A-I/P technical specifications.
| Access Time | 50ns |
| Access Time-Max | 160ns |
| Package/Case | PDIP |
| Density | 4Kb |
| Frequency | 10MHz |
| Height | 3.3mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | Through Hole |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA040A-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
