
4Kb SPI serial EEPROM with 50ns access time, organized as 512 x 8 bits. Features a 10MHz maximum frequency and operates from 1.8V to 5.5V supply voltage. This surface mount device is housed in a TSSOP package and offers write protection. It is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip 25AA040A-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA040A-I/ST technical specifications.
| Access Time | 50ns |
| Access Time-Max | 50ns |
| Package/Case | TSSOP |
| Density | 4Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA040A-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
