
The 25AA040AX-I/ST is a 4Kb SPI EEPROM with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and has a supply current of 5mA. The device is packaged in a TSSOP-8 package and is compliant with RoHS regulations. It features a maximum frequency of 3MHz and an access time of 160ns. The 25AA040AX-I/ST is suitable for use in a variety of applications requiring non-volatile memory storage.
Sign in to ask questions about the Microchip 25AA040AX-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA040AX-I/ST technical specifications.
| Access Time | 160ns |
| Access Time-Max | 50ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA040AX-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
