Serial-SPI EEPROM memory with 4K-bit density, organized as 512 x 8. Features a 10 MHz maximum operating frequency and 160 ns maximum access time. Supports 2.5V, 3.3V, and 5V operating supply voltages, with a range of 1.8V to 5.5V. Encased in an 8-pin MSOP (Micro Small Outline Package) with gull-wing leads for surface mounting. Offers 200 years of data retention and hardware data protection.
Sign in to ask questions about the Microchip 25AA040AXT-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA040AXT-I/MS technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Density | 4Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Frequency | 10MHz |
| Maximum Access Time | 160ns |
| Organization | 512x8 |
| Maximum Operating Current | 5mA |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Density in Bits | 4096bit |
| Data Retention | 200(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 25AA040AXT-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.