
The 25AA080-I/P is an 8Kb SPI EEPROM from Microchip, featuring a 1KX8 organization and a maximum operating temperature of 85°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V, with a maximum frequency of 1MHz. The device is packaged in a PDIP-8 package and is RoHS compliant. It has a memory size of 8Kb and a write protection feature.
Microchip 25AA080-I/P technical specifications.
| Access Time | 475ns |
| Access Time-Max | 475ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 1MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Organization | 1KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA080-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
