
8Kb SPI serial EEPROM with 1KX8 organization, offering a maximum operating frequency of 1MHz and a fast access time of 475ns. This integrated circuit features a SOIC package with tin-matte contact plating, operating across a wide temperature range of -40°C to 85°C. It supports supply voltages from 1.8V to 5.5V and includes write protection capabilities.
Microchip 25AA080-I/SN technical specifications.
| Access Time | 475ns |
| Access Time-Max | 475ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 1MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA080-I/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
