
8Kb SPI serial EEPROM for surface mount applications. Features 1K x 8 organization with a 475ns access time and 1MHz maximum frequency. Operates from 1.8V to 5.5V supply, consuming 5mA. Packaged in a lead-free, matte tin-plated SOIC-8 package. Includes write protection and is RoHS compliant.
Microchip 25AA080/SN technical specifications.
| Access Time | 475ns |
| Access Time-Max | 475ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 1MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA080/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
