
8Kb SPI serial EEPROM for surface mount applications. Features 1K x 8 organization with a maximum operating frequency of 10MHz and access times as low as 50ns. Operates from 1.8V to 5.5V, with a 5.5V programming voltage. Housed in a compact 3mm x 3mm MSOP-8 package with tin-matte contact plating. RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip 25AA080A-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA080A-I/MS technical specifications.
| Access Time | 50ns |
| Access Time-Max | 160ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 10MHz |
| Height | 0.85mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA080A-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
