
8Kb SPI serial EEPROM for non-volatile memory applications. Features a 1K x 8 organization and a fast 50ns access time. Operates with SPI interface, supporting up to 10MHz frequency. Surface mountable in a 3.9mm wide SOIC package with tin-matte plating. Wide operating voltage range from 1.8V to 5.5V, with a maximum supply current of 6mA. RoHS compliant and suitable for temperatures from -40°C to 85°C.
Sign in to ask questions about the Microchip 25AA080A-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA080A-I/SN technical specifications.
| Access Time | 50ns |
| Access Time-Max | 160ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 10MHz |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA080A-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
