
8Kb SPI serial EEPROM for surface mount applications. Features 1KX8 organization, 50ns access time, and operates at up to 10MHz. Supports a wide supply voltage range from 1.8V to 5.5V, with a maximum operating temperature of 85°C. Packaged in a RoHS compliant TSSOP-8 with tin/matte plating. Includes write protection functionality.
Sign in to ask questions about the Microchip 25AA080A-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA080A-I/ST technical specifications.
| Access Time | 50ns |
| Access Time-Max | 160ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 10MHz |
| Height | 1mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 4.4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA080A-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
