8Kb SPI EEPROM memory IC, organized as 1K x 8, offering a maximum operating frequency of 10MHz. Features a 50ns access time and operates from a 1.8V to 5.5V supply voltage. This surface mount component is housed in an 8-MSOP package with tin-matte contact plating, suitable for operation between -40°C and 85°C. It supports serial SPI interface and includes write protection.
Microchip 25AA080AT-I/MS technical specifications.
| Access Time | 50ns |
| Access Time-Max | 160ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 3MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA080AT-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
