
8Kb SPI serial EEPROM with 1K x 8 organization. Features 50ns access time and operates up to 10MHz. Surface mountable in a 3.9mm wide SOIC package with tin, matte contact plating. Supports a supply voltage range of 1.8V to 5.5V and includes write protection. RoHS compliant and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip 25AA080B-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA080B-I/SN technical specifications.
| Access Time | 50ns |
| Access Time-Max | 160ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 10MHz |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA080B-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
