
8Kb SPI serial EEPROM with 1K x 8 organization, offering a 160ns access time. Features a 10MHz maximum frequency and operates from 1.8V to 5.5V, with a nominal 5V supply. Surface mountable in a SOIC-8 package with tin/matte contact plating. This RoHS compliant memory component includes write protection and a 5ms maximum write cycle time.
Sign in to ask questions about the Microchip 25AA080D-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA080D-I/SN technical specifications.
| Access Time | 160ns |
| Access Time-Max | 160ns |
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA080D-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
