
This 8Kb SPI EEPROM has an access time of 160ns and a maximum frequency of 10MHz. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum supply current of 5mA. The device is packaged in a RoHS compliant SOIC-8 package and is suitable for surface mount applications. It is rated for operation over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip 25AA080DT-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA080DT-I/SN technical specifications.
| Access Time | 160ns |
| Access Time-Max | 160ns |
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA080DT-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
