
The 25AA080T/SN is an 8Kb non-volatile EEPROM with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. The device is organized in 1KX8 and has a memory density of 8Kb. It supports SPI and serial interfaces with a maximum frequency of 1MHz and a supply current of 5mA. The 25AA080T/SN is packaged in a SOIC-8 package and is lead-free and RoHS compliant.
Microchip 25AA080T/SN technical specifications.
| Access Time | 5ms |
| Access Time-Max | 475ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 1MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA080T/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
