
1Mb SPI serial EEPROM with 128K x 8 organization. Features 250ns access time and operates at up to 20MHz. Surface mount DFN package with dimensions of 4.92mm length, 5.99mm width, and 0.84mm height. Supports a wide supply voltage range from 1.8V to 5.5V and operates between -40°C and 85°C. Includes write protection and a 6ms maximum write cycle time.
Sign in to ask questions about the Microchip 25AA1024-I/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA1024-I/MF technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | DFN |
| Density | 1Mb |
| Frequency | 20MHz |
| Height | 0.84mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.92mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.99mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA1024-I/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
