The 25AA1024-I/MFG is an industrial-grade serial FLASH memory IC with 131072 words of storage capacity. It operates within a temperature range of -40 to 85 degrees Celsius and can supply a maximum current of 0.01mA. The device is packaged in a 6 x 5 mm plastic DFN-8 package and features a clock frequency of up to 20 MHz. It is designed for use in a variety of applications, including industrial control systems and automotive electronics.
Sign in to ask questions about the Microchip 25AA1024-I/MFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA1024-I/MFG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 4.92 |
| Length | 5.99 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.01 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 25AA1024-I/MFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.