
1Mb SPI bus serial EEPROM with 128K x 8 organization. Features 250ns access time and operates at up to 20MHz. Available in a through-hole PDIP-8 package with tin-matte contact plating. Supports a supply voltage range of 1.8V to 5.5V and operates from -40°C to 85°C. Includes write protection and a 6ms max write cycle time.
Sign in to ask questions about the Microchip 25AA1024-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA1024-I/P technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Frequency | 2MHz |
| Height | 3.3mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Organization | 128KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6.35mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA1024-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
