
1Mb SPI serial EEPROM, 128K x 8 organization, offering 250ns access time. Features a 20MHz maximum frequency and operates from 1.8V to 5.5V supply voltage. This surface mount device, housed in an SOIC package, provides non-volatile memory storage with write protection capabilities.
Sign in to ask questions about the Microchip 25AA1024-I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA1024-I/SM technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 20MHz |
| Height | 1.98mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128KX8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 10mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.38mm |
| Write Cycle Time-Max (tWC) | 6ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA1024-I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.