
128Kb SPI serial EEPROM with 16K x 8 organization. Features 50ns maximum access time and operates at up to 10MHz. Through-hole mount PDIP package with tin, matte contact plating. Wide operating voltage range of 1.8V to 5.5V, with a typical operating voltage of 5V. Supports write protection and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip 25AA128-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA128-I/P technical specifications.
| Access Time | 160ns |
| Access Time-Max | 50ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 128Kb |
| Frequency | 10MHz |
| Height | 3.3mm |
| Interface | SPI, Serial |
| Length | 9.4mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA128-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
