Sign in to ask questions about the Microchip 25AA128-I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA128-I/SM technical specifications.
| Access Time | 160ns |
| Access Time-Max | 160ns |
| Contact Plating | Tin, Matte |
| Density | 128Kb |
| Frequency | 3MHz |
| Interface | SPI, Serial |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA128-I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
