
128Kb serial EEPROM memory with 16K x 8 organization, featuring SPI interface and 160ns access time. Operates from 1.8V to 5.5V with a maximum frequency of 10MHz. Available in a TSSOP surface mount package, this RoHS compliant component offers write protection and a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip 25AA128T-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA128T-I/ST technical specifications.
| Access Time | 160ns |
| Access Time-Max | 50ns |
| Package/Case | TSSOP |
| Density | 128Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA128T-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
