The 25AA128XT-I/ST is a 128Kb EEPROM memory device with a maximum access time of 50ns. It operates at a maximum frequency of 10MHz and has a supply voltage range of 1.8V to 5.5V. The device is packaged in a TSSOP package and is designed for surface mount applications. It is RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip 25AA128XT-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA128XT-I/ST technical specifications.
| Access Time-Max | 50ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 128Kb |
| Frequency | 10MHz |
| Interface | SPI, Serial |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 16KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA128XT-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.