
16Kb SPI serial EEPROM with 2K x 8 organization, offering 160ns access time. This through-hole component features a 3MHz maximum frequency and operates across a wide temperature range of -40°C to 85°C. It supports a supply voltage from 1.8V to 5.5V and includes write protection capabilities. Packaged in a RoHS compliant PDIP-8, it is designed for reliable data storage applications.
Sign in to ask questions about the Microchip 25AA160A-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA160A-I/P technical specifications.
| Access Time | 160ns |
| Access Time-Max | 160ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 10MHz |
| Height | 0.195inch |
| Interface | SPI, Serial |
| Length | 10.16mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Words | 2048 |
| Organization | 2KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Termination | Through Hole |
| Width | 0.28inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA160A-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
