
16Kb SPI serial EEPROM with 2K x 8 organization. Features a 160ns access time and operates at up to 10MHz. Surface mountable in a 4.5mm width, 3.1mm length, 1.05mm height TSSOP package with tin-matte contact plating. Supports a wide supply voltage range from 1.8V to 5.5V and offers write protection. RoHS compliant with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip 25AA160A-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 25AA160A-I/ST technical specifications.
| Access Time | 160ns |
| Access Time-Max | 160ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 10MHz |
| Height | 1.05mm |
| Interface | SPI, Serial |
| Length | 3.1mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 2048 |
| Organization | 2KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Width | 4.5mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA160A-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
