
16Kb SPI serial EEPROM, 2K x 8 organization, featuring a 160ns access time and 3MHz maximum frequency. This surface mount device operates from 1.8V to 5.5V, with a nominal supply voltage of 5.5V and a 6mA supply current. Packaged in an 8-pin MSOP with tin-matte plating, it offers 5ms maximum write cycle time and write protection. RoHS compliant and lead-free, this EEPROM is supplied on tape and reel.
Microchip 25AA160AT-I/MS technical specifications.
| Access Time | 160ns |
| Access Time-Max | 160ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 16Kb |
| Frequency | 3MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 2KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 25AA160AT-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
